VBL3F0200C | |
---|---|
DigiKey Part Number | 28-VBL3F0200C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0200C |
Description | VBL SERIES,PCB MOUNT,3MM,.2" L,F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.73200 | ¥37.32 |
100 | ¥2.44670 | ¥244.67 |
1,000 | ¥1.93190 | ¥1,931.90 |
2,000 | ¥1.80311 | ¥3,606.22 |
5,000 | ¥1.73870 | ¥8,693.50 |
10,000 | ¥1.71295 | ¥17,129.50 |
25,000 | ¥1.67431 | ¥41,857.75 |