VAOL-3LWY4 | |
---|---|
DigiKey Part Number | VAOL-3LWY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LWY4 |
Description | LED WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.75240 | ¥375.24 |
1,000 | ¥2.96225 | ¥2,962.25 |
2,000 | ¥2.76477 | ¥5,529.54 |
5,000 | ¥2.66602 | ¥13,330.10 |
10,000 | ¥2.62653 | ¥26,265.30 |
25,000 | ¥2.56728 | ¥64,182.00 |