PMRL200W-NWW120-WT | |
---|---|
DigiKey Part Number | PMRL200W-NWW120-WT-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200W-NWW120-WT |
Description | PMI 2-5-2013 WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool 50° 120V 3.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 3.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.44000 | ¥246.44 |
25 | ¥192.97920 | ¥4,824.48 |
100 | ¥168.56560 | ¥16,856.56 |
500 | ¥154.61556 | ¥77,307.78 |