PMRL200W-BCG15H | |
---|---|
DigiKey Part Number | PMRL200W-BCG15H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200W-BCG15H |
Description | PMI 1-30-17 GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24° 15V 24mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 15V | |
Current | 24mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 24° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.60000 | ¥182.60 |
25 | ¥142.95360 | ¥3,573.84 |
100 | ¥124.86790 | ¥12,486.79 |
500 | ¥114.53430 | ¥57,267.15 |