PMRL200W-BCA24H | |
---|---|
DigiKey Part Number | PMRL200W-BCA24H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200W-BCA24H |
Description | PMI 1-04-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 35° 24V 17mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.50000 | ¥135.50 |
10 | ¥102.32500 | ¥1,023.25 |
100 | ¥85.20470 | ¥8,520.47 |
500 | ¥78.42938 | ¥39,214.69 |
1,000 | ¥77.99515 | ¥77,995.15 |