PMRL200-BR28H-WT | |
---|---|
DigiKey Part Number | PMRL200-BR28H-WT-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200-BR28H-WT |
Description | PMI 1-03-17 WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 60° 28V 16.5mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 16.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.26000 | ¥85.26 |
25 | ¥61.82840 | ¥1,545.71 |
100 | ¥51.08830 | ¥5,108.83 |
500 | ¥44.74296 | ¥22,371.48 |
1,000 | ¥42.30245 | ¥42,302.45 |
2,000 | ¥41.32626 | ¥82,652.52 |