PCL2224V700B | |
---|---|
DigiKey Part Number | PCL2224V700B-ND |
Manufacturer | |
Manufacturer Product Number | PCL2224V700B |
Description | PMI RND 22MM LED 24V SCREW BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 110° 24V 50mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PCL2224V700B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 587nm | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
15 | ¥72.59467 | ¥1,088.92 |
105 | ¥59.98781 | ¥6,298.72 |
510 | ¥52.53702 | ¥26,793.88 |
1,005 | ¥49.67129 | ¥49,919.65 |