LPC_096_CTP | |
---|---|
DigiKey Part Number | LPC_096_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_096_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57700 | ¥55.77 |
100 | ¥4.12970 | ¥412.97 |
500 | ¥3.79494 | ¥1,897.47 |
1,000 | ¥3.12525 | ¥3,125.25 |
2,000 | ¥2.96900 | ¥5,938.00 |
5,000 | ¥2.90201 | ¥14,510.05 |
10,000 | ¥2.83505 | ¥28,350.50 |
25,000 | ¥2.79040 | ¥69,760.00 |