LFC063CTP | |
---|---|
DigiKey Part Number | LFC063CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFC063CTP |
Description | LFC LIGHT PIPE 0.625" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFC063CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥3.91570 | ¥391.57 |
1,000 | ¥3.09104 | ¥3,091.04 |
2,000 | ¥2.88498 | ¥5,769.96 |
5,000 | ¥2.78194 | ¥13,909.70 |
10,000 | ¥2.74072 | ¥27,407.20 |
25,000 | ¥2.67890 | ¥66,972.50 |