LCS_032_YTP | |
---|---|
DigiKey Part Number | LCS_032_YTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_032_YTP |
Description | THREADED MS LITEPIPE ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_032_YTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.44433 | ¥16,444.33 |