LCS_032_ATP | |
---|---|
DigiKey Part Number | VCCLCS_032_ATP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_032_ATP |
Description | LITEPIPE ASSY AMB 5MM THR .320"L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_032_ATP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥25.96300 | ¥259.63 |
100 | ¥21.26660 | ¥2,126.66 |
500 | ¥17.92804 | ¥8,964.02 |
1,000 | ¥16.44433 | ¥16,444.33 |
2,000 | ¥15.76432 | ¥31,528.64 |
5,000 | ¥15.45521 | ¥77,276.05 |