FLXR2BTP06 | |
---|---|
DigiKey Part Number | FLXR2BTP06-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2BTP06 |
Description | RUGGD FLEX LIGHTPIPE CLR 6" BLU |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 6" (152.4mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Blue | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.77850 | ¥6,777.85 |