CRM-1-3056-9907-I | |
---|---|
DigiKey Part Number | 28-CRM-1-3056-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CRM-1-3056-9907-I |
Description | PMI DIA .315" (8MM) RED 5V |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 1.9V 20mA Wire Leads - 6.000" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥146.82450 | ¥14,682.45 |