CNX722C400FVW | |
---|---|
DigiKey Part Number | CNX722C400FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C400FVW |
Description | IND PMI 22MM YW FLEXVOLT WIRE LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 5V ~ 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C400FVW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 140mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.26000 | ¥127.26 |
10 | ¥96.01300 | ¥960.13 |
100 | ¥80.65270 | ¥8,065.27 |
500 | ¥74.06906 | ¥37,034.53 |
1,000 | ¥69.95413 | ¥69,954.13 |