CNX722C200120W | |
---|---|
DigiKey Part Number | CNX722C200120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C200120W |
Description | LED PANEL INDICATOR RD 120V IP67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 120V 8mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C200120W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 550mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.49000 | ¥134.49 |
10 | ¥101.42800 | ¥1,014.28 |
100 | ¥85.19660 | ¥8,519.66 |
500 | ¥78.24196 | ¥39,120.98 |
1,000 | ¥73.89521 | ¥73,895.21 |