CNX_C_X_4_2_12 | |
---|---|
DigiKey Part Number | CNX_C_X_4_2_12-ND |
Manufacturer | |
Manufacturer Product Number | CNX_C_X_4_2_12 |
Description | 5MM CABLE ASSY |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.44678 | ¥15,223.39 |