CMDA5AR7D1S | |
---|---|
DigiKey Part Number | L71514TR-ND - Tape & Reel (TR) L71514CT-ND - Cut Tape (CT) L71514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA5AR7D1S |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMDA5AR7D1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.86500 | ¥108.65 |
100 | ¥8.35840 | ¥835.84 |
500 | ¥7.55588 | ¥3,777.94 |
1,000 | ¥6.49331 | ¥6,493.31 |
2,000 | ¥6.13916 | ¥12,278.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.84459 | ¥23,378.36 |