CMDA20AYCY7D1S | |
---|---|
DigiKey Part Number | CMDA20AYCY7D1S-ND |
Manufacturer | |
Manufacturer Product Number | CMDA20AYCY7D1S |
Description | LED GRN/YLW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 589nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |