CMDA1AY7A1X | |
---|---|
DigiKey Part Number | VCCCMDA1AY7A1X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA1AY7A1X |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.50mm W | |
Height (Max) | 1.60mm |