CLF_280_GLO | |
---|---|
DigiKey Part Number | CLF_280_GLO-ND |
Manufacturer | |
Manufacturer Product Number | CLF_280_GLO |
Description | LENS WHITE FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CLF_280_GLO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 7.11mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.22800 | ¥42.28 |
100 | ¥3.12710 | ¥312.71 |
500 | ¥2.97606 | ¥1,488.03 |