7018X1/5 | |
---|---|
DigiKey Part Number | 28-7018X1/5TR-ND - Tape & Reel (TR) 28-7018X1/5CT-ND - Cut Tape (CT) 28-7018X1/5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7018X1/5 |
Description | LED GREEN/RED DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥8.16100 | ¥81.61 |
100 | ¥6.03590 | ¥603.59 |
500 | ¥5.54670 | ¥2,773.35 |
1,000 | ¥4.56787 | ¥4,567.87 |
2,000 | ¥4.33949 | ¥8,678.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.33949 | ¥17,357.96 |
8,000 | ¥4.24160 | ¥33,932.80 |
12,000 | ¥4.14371 | ¥49,724.52 |