7016X5 | |
---|---|
DigiKey Part Number | 7016X5TR-ND - Tape & Reel (TR) 7016X5CT-ND - Cut Tape (CT) 7016X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X5 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.75240 | ¥375.24 |
1,000 | ¥2.96225 | ¥2,962.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76476 | ¥6,911.90 |
5,000 | ¥2.66602 | ¥13,330.10 |
12,500 | ¥2.62653 | ¥32,831.62 |
25,000 | ¥2.56728 | ¥64,182.00 |