4301H1/5 | |
---|---|
DigiKey Part Number | 4301H1/5-ND |
Manufacturer | |
Manufacturer Product Number | 4301H1/5 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2.2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Bidirectional | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 650nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.64mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥7.94000 | ¥79.40 |
100 | ¥5.87690 | ¥587.69 |
500 | ¥5.40066 | ¥2,700.33 |
1,000 | ¥4.44767 | ¥4,447.67 |
2,000 | ¥4.22528 | ¥8,450.56 |
5,000 | ¥4.12998 | ¥20,649.90 |
10,000 | ¥4.03467 | ¥40,346.70 |