4300H1LC | |
---|---|
DigiKey Part Number | 4300H1LC-ND |
Manufacturer | |
Manufacturer Product Number | 4300H1LC |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.22800 | ¥52.28 |
100 | ¥3.42600 | ¥342.60 |
1,000 | ¥2.70466 | ¥2,704.66 |
2,000 | ¥2.52435 | ¥5,048.70 |
5,000 | ¥2.43420 | ¥12,171.00 |
10,000 | ¥2.39813 | ¥23,981.30 |
25,000 | ¥2.34404 | ¥58,601.00 |