328 | |
---|---|
DigiKey Part Number | CM328-ND |
Manufacturer | |
Manufacturer Product Number | 328 |
Description | LAMP INCAND RT-1.75 MIDG FLA 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 0.6 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.25000 | ¥9.25 |
10 | ¥5.82800 | ¥58.28 |
100 | ¥4.31570 | ¥431.57 |
500 | ¥4.10728 | ¥2,053.64 |