2191L7-12V | |
---|---|
DigiKey Part Number | L50267-ND |
Manufacturer | |
Manufacturer Product Number | 2191L7-12V |
Description | LED YELLOW 12V PNL MNT |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191L7-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |