1053A5 | |
---|---|
DigiKey Part Number | 1053A5-ND |
Manufacturer | |
Manufacturer Product Number | 1053A5 |
Description | INDICATOR NEON GREEN PANEL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053A5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.16000 | ¥87.16 |
10 | ¥63.21800 | ¥632.18 |
100 | ¥52.24040 | ¥5,224.04 |
500 | ¥45.75208 | ¥22,876.04 |
1,000 | ¥43.25649 | ¥43,256.49 |
2,000 | ¥42.25825 | ¥84,516.50 |