BAT54S-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BAT54S-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAT54S-HE3_A-18CT-ND - Cut Tape (CT) 112-BAT54S-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | BAT54S-HE3_A-18 |
Description | SCHOTTKY DIODE SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89960 | ¥449.80 |
1,000 | ¥0.66743 | ¥667.43 |
2,000 | ¥0.56153 | ¥1,123.06 |
5,000 | ¥0.53689 | ¥2,684.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46433 | ¥4,643.30 |
30,000 | ¥0.45562 | ¥13,668.60 |
50,000 | ¥0.37727 | ¥18,863.50 |