VJ0805Y682KXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y682KXBACTR-ND - Tape & Reel (TR) 720-VJ0805Y682KXBACCT-ND - Cut Tape (CT) 720-VJ0805Y682KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682KXBAC |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥0.84240 | ¥42.12 |
100 | ¥0.68060 | ¥68.06 |
500 | ¥0.50540 | ¥252.70 |
1,000 | ¥0.44226 | ¥442.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42122 | ¥1,263.66 |
6,000 | ¥0.38964 | ¥2,337.84 |
9,000 | ¥0.36857 | ¥3,317.13 |
15,000 | ¥0.34962 | ¥5,244.30 |
30,000 | ¥0.33698 | ¥10,109.40 |
75,000 | ¥0.31592 | ¥23,694.00 |
150,000 | ¥0.27906 | ¥41,859.00 |
300,000 | ¥0.26327 | ¥78,981.00 |