VJ0805A221JXACW1BC | |
---|---|
DigiKey Part Number | BC1272TR-ND - Tape & Reel (TR) BC1272CT-ND - Cut Tape (CT) BC1272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82900 | ¥8.29 |
50 | ¥0.52220 | ¥26.11 |
100 | ¥0.41790 | ¥41.79 |
500 | ¥0.30162 | ¥150.81 |
1,000 | ¥0.26682 | ¥266.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23199 | ¥927.96 |
8,000 | ¥0.22039 | ¥1,763.12 |
12,000 | ¥0.20880 | ¥2,505.60 |
28,000 | ¥0.20422 | ¥5,718.16 |