VJ0603Y104KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y104KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXAPW1BC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.10000 | ¥11.00 |
50 | ¥0.69460 | ¥34.73 |
100 | ¥0.55500 | ¥55.50 |
500 | ¥0.40096 | ¥200.48 |
1,000 | ¥0.35475 | ¥354.75 |
2,500 | ¥0.33930 | ¥848.25 |
5,000 | ¥0.30846 | ¥1,542.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27761 | ¥4,164.15 |
30,000 | ¥0.26219 | ¥7,865.70 |
75,000 | ¥0.24677 | ¥18,507.75 |
105,000 | ¥0.20821 | ¥21,862.05 |
150,000 | ¥0.20513 | ¥30,769.50 |
375,000 | ¥0.19279 | ¥72,296.25 |