CRHV2512AF100MFKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF100MFKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF100MFKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF100MFKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF100MFKE5 |
Description | RES SMD 100M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF100MFKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥28.72600 | ¥287.26 |
50 | ¥22.13520 | ¥1,106.76 |
100 | ¥20.13450 | ¥2,013.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.60204 | ¥8,301.02 |
1,000 | ¥15.42458 | ¥15,424.58 |
2,500 | ¥14.71814 | ¥36,795.35 |