CRHV2010AF100MFKE1 | |
---|---|
DigiKey Part Number | 3579-CRHV2010AF100MFKE1TR-ND - Tape & Reel (TR) 3579-CRHV2010AF100MFKE1CT-ND - Cut Tape (CT) 3579-CRHV2010AF100MFKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF100MFKE1 |
Description | RES SMD 100M OHM, 1%, 0.5W, 2010 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥18.94000 | ¥189.40 |
50 | ¥14.59040 | ¥729.52 |
100 | ¥13.27200 | ¥1,327.20 |
500 | ¥10.94334 | ¥5,471.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.16719 | ¥10,167.19 |
3,000 | ¥9.70153 | ¥29,104.59 |