CRHV1206AF200MJNE5 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF200MJNE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF200MJNE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF200MJNE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF200MJNE5 |
Description | RES SMD 200M OHM 5% 0.3W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF200MJNE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥25.89400 | ¥258.94 |
50 | ¥19.95320 | ¥997.66 |
100 | ¥18.14940 | ¥1,814.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.96516 | ¥7,482.58 |
1,000 | ¥13.90388 | ¥13,903.88 |
2,500 | ¥13.26704 | ¥33,167.60 |