CRHV1206AF1G00FMF1 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF1G00FMF1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF1G00FMF1CT-ND - Cut Tape (CT) 3579-CRHV1206AF1G00FMF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF1G00FMF1 |
Description | RES SMD 1G OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥16.14900 | ¥161.49 |
50 | ¥12.43940 | ¥621.97 |
100 | ¥11.31480 | ¥1,131.48 |
500 | ¥9.32996 | ¥4,664.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.66816 | ¥8,668.16 |
3,000 | ¥8.27116 | ¥24,813.48 |