CRHV1206AF10M0FKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF10M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF10M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF10M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF10M0FKE5 |
Description | RES SMD 10M OHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF10M0FKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥25.28600 | ¥252.86 |
50 | ¥19.48680 | ¥974.34 |
100 | ¥17.72410 | ¥1,772.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.61444 | ¥7,307.22 |
1,000 | ¥13.57803 | ¥13,578.03 |
2,500 | ¥12.95609 | ¥32,390.22 |