CRHP2512AF500MFKEF | |
---|---|
DigiKey Part Number | 3579-CRHP2512AF500MFKEFTR-ND - Tape & Reel (TR) 3579-CRHP2512AF500MFKEFCT-ND - Cut Tape (CT) 3579-CRHP2512AF500MFKEFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Techno |
Manufacturer Product Number | CRHP2512AF500MFKEF |
Description | CRHP2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Bonding Mountable, High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥15.24300 | ¥152.43 |
50 | ¥11.50220 | ¥575.11 |
100 | ¥10.34680 | ¥1,034.68 |
500 | ¥8.36570 | ¥4,182.85 |
1,000 | ¥7.70525 | ¥7,705.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.70529 | ¥15,410.58 |
4,000 | ¥7.04483 | ¥28,179.32 |
6,000 | ¥6.87972 | ¥41,278.32 |