CRHP2512AF33M0FKET | |
---|---|
DigiKey Part Number | 3579-CRHP2512AF33M0FKETTR-ND - Tape & Reel (TR) 3579-CRHP2512AF33M0FKETCT-ND - Cut Tape (CT) 3579-CRHP2512AF33M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP2512AF33M0FKET |
Description | 33M, 1%, 100PPM, LEAD-FREE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 1.5W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥36.09900 | ¥360.99 |
50 | ¥28.84260 | ¥1,442.13 |
100 | ¥26.36580 | ¥2,636.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.88824 | ¥5,972.06 |
500 | ¥22.29554 | ¥11,147.77 |
1,250 | ¥22.11866 | ¥27,648.32 |