CRHP2010AF20M0FKET | |
---|---|
DigiKey Part Number | 3579-CRHP2010AF20M0FKETTR-ND - Tape & Reel (TR) 3579-CRHP2010AF20M0FKETCT-ND - Cut Tape (CT) 3579-CRHP2010AF20M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP2010AF20M0FKET |
Description | 20M, 1%, 100PPMM, LEAD-FREE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHP2010AF20M0FKET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥25.82000 | ¥258.20 |
50 | ¥19.89080 | ¥994.54 |
100 | ¥18.09280 | ¥1,809.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.91852 | ¥7,459.26 |
1,000 | ¥13.86045 | ¥13,860.45 |
2,500 | ¥13.22560 | ¥33,064.00 |