CRHP2010AF20M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHP2010AF20M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHP2010AF20M0FKEFCT-ND - Cut Tape (CT) 3579-CRHP2010AF20M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Techno |
Manufacturer Product Number | CRHP2010AF20M0FKEF |
Description | CRHP2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Bonding Mountable, High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥14.39300 | ¥143.93 |
50 | ¥10.85600 | ¥542.80 |
100 | ¥9.76620 | ¥976.62 |
500 | ¥7.89592 | ¥3,947.96 |
1,000 | ¥7.27254 | ¥7,272.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.64919 | ¥26,596.76 |
8,000 | ¥6.49334 | ¥51,946.72 |