CRHP1206AF1G00FKET | |
---|---|
DigiKey Part Number | 3579-CRHP1206AF1G00FKETTR-ND - Tape & Reel (TR) 3579-CRHP1206AF1G00FKETCT-ND - Cut Tape (CT) 3579-CRHP1206AF1G00FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP1206AF1G00FKET |
Description | 1G, 1%, 100PPM, LEAD-FREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥23.81700 | ¥238.17 |
50 | ¥18.34720 | ¥917.36 |
100 | ¥16.68890 | ¥1,668.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.76094 | ¥6,880.47 |
1,000 | ¥12.78505 | ¥12,785.05 |
2,500 | ¥12.19948 | ¥30,498.70 |