CRHA2510AF200MFKEF | |
---|---|
DigiKey Part Number | 3579-CRHA2510AF200MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA2510AF200MFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2510AF200MFKEF |
Description | CRHA2510 200M 1% EF E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 0.6W Chip Resistor Nonstandard Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.100" W (6.35mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥14.83500 | ¥148.35 |
50 | ¥11.19480 | ¥559.74 |
100 | ¥10.07010 | ¥1,007.01 |
500 | ¥8.14200 | ¥4,071.00 |
1,000 | ¥7.49916 | ¥7,499.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.62942 | ¥13,258.84 |