CRHA1206AF20M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHA1206AF20M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA1206AF20M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA1206AF20M0FKEF |
Description | CRHA1206 20M 1% EF E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥11.05000 | ¥110.50 |
50 | ¥8.33620 | ¥416.81 |
100 | ¥7.49800 | ¥749.80 |
500 | ¥6.06244 | ¥3,031.22 |
1,000 | ¥5.58373 | ¥5,583.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.10517 | ¥20,420.68 |
8,000 | ¥4.98551 | ¥39,884.08 |