CDMM10M0F4000FET | |
---|---|
DigiKey Part Number | 3579-CDMM10M0F4000FETTR-ND - Tape & Reel (TR) 3579-CDMM10M0F4000FETCT-ND - Cut Tape (CT) 3579-CDMM10M0F4000FETDKR-ND - Digi-Reel® |
Manufacturer | Vishay Techno |
Manufacturer Product Number | CDMM10M0F4000FET |
Description | CDMM, 10M, 1%, 400:1, RATIO TOL. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | ±10 ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥25.94300 | ¥259.43 |
25 | ¥25.72280 | ¥643.07 |
50 | ¥23.53260 | ¥1,176.63 |
100 | ¥19.15430 | ¥1,915.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.54616 | ¥3,386.54 |