CDMM10M0F4000FEF | |
---|---|
DigiKey Part Number | 3579-CDMM10M0F4000FEFTR-ND - Tape & Reel (TR) 3579-CDMM10M0F4000FEFCT-ND - Cut Tape (CT) 3579-CDMM10M0F4000FEFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Techno |
Manufacturer Product Number | CDMM10M0F4000FEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10M Ohm ±1% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥25.98000 | ¥259.80 |
50 | ¥20.01700 | ¥1,000.85 |
100 | ¥18.20620 | ¥1,820.62 |
500 | ¥15.01212 | ¥7,506.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥13.94745 | ¥16,736.94 |
3,600 | ¥13.30866 | ¥47,911.18 |