TX3B336M020C1000 | |
---|---|
DigiKey Part Number | 718-TX3B336M020C1000TR-ND - Tape & Reel (TR) 718-TX3B336M020C1000CT-ND - Cut Tape (CT) 718-TX3B336M020C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B336M020C1000 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.27400 | ¥72.74 |
50 | ¥6.63520 | ¥331.76 |
100 | ¥5.43570 | ¥543.57 |
500 | ¥4.33856 | ¥2,169.28 |
1,000 | ¥3.82807 | ¥3,828.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.57287 | ¥7,145.74 |
4,000 | ¥3.44527 | ¥13,781.08 |
10,000 | ¥3.31766 | ¥33,176.60 |
14,000 | ¥3.25386 | ¥45,554.04 |