TX3B106K025C1300 | |
---|---|
DigiKey Part Number | 718-TX3B106K025C1300TR-ND - Tape & Reel (TR) 718-TX3B106K025C1300CT-ND - Cut Tape (CT) 718-TX3B106K025C1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B106K025C1300 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.21500 | ¥62.15 |
50 | ¥5.43160 | ¥271.58 |
100 | ¥4.42590 | ¥442.59 |
500 | ¥3.62102 | ¥1,810.51 |
1,000 | ¥3.11817 | ¥3,118.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91699 | ¥5,833.98 |
4,000 | ¥2.76609 | ¥11,064.36 |
10,000 | ¥2.66551 | ¥26,655.10 |
14,000 | ¥2.62125 | ¥36,697.50 |