TMCHP1A225MTRF | |
---|---|
DigiKey Part Number | 718-2352-2-ND - Tape & Reel (TR) 718-2352-1-ND - Cut Tape (CT) 718-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCHP1A225MTRF |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 8.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.37100 | ¥13.71 |
50 | ¥0.96380 | ¥48.19 |
100 | ¥0.77830 | ¥77.83 |
500 | ¥0.57846 | ¥289.23 |
1,000 | ¥0.50613 | ¥506.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48200 | ¥1,446.00 |
6,000 | ¥0.44585 | ¥2,675.10 |
9,000 | ¥0.42175 | ¥3,795.75 |
15,000 | ¥0.40006 | ¥6,000.90 |
30,000 | ¥0.38560 | ¥11,568.00 |
75,000 | ¥0.36150 | ¥27,112.50 |
150,000 | ¥0.31932 | ¥47,898.00 |