TH3E107K016C0600 | |
---|---|
DigiKey Part Number | 718-1274-2-ND - Tape & Reel (TR) 718-1274-1-ND - Cut Tape (CT) 718-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3E107K016C0600 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E107K016C0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.94400 | ¥109.44 |
50 | ¥9.98640 | ¥499.32 |
100 | ¥8.18110 | ¥818.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.68150 | ¥3,072.60 |
800 | ¥6.14525 | ¥4,916.20 |
1,200 | ¥5.76116 | ¥6,913.39 |
2,000 | ¥5.37706 | ¥10,754.12 |
4,000 | ¥5.18503 | ¥20,740.12 |
10,000 | ¥4.99299 | ¥49,929.90 |