TH3D476K016C0600 | |
---|---|
DigiKey Part Number | 718-1271-2-ND - Tape & Reel (TR) 718-1271-1-ND - Cut Tape (CT) 718-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D476K016C0600 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D476K016C0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.94700 | ¥79.47 |
50 | ¥7.25080 | ¥362.54 |
100 | ¥5.93980 | ¥593.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.74100 | ¥2,370.50 |
1,000 | ¥4.18322 | ¥4,183.22 |
2,500 | ¥3.90435 | ¥9,760.88 |
5,000 | ¥3.76490 | ¥18,824.50 |
12,500 | ¥3.55574 | ¥44,446.75 |